Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Auhagen 80203 H0 Skylight Windows F

Order Code:  

55-5022

  Copy to clipboard
Brand: Auhagen  Copy to clipboard MPN: 80203  Copy to clipboard EAN-13: 4013285802036
  • Country of Origin:
 Report an error

Discontinued

These H0 scale skylight windows from Auhagen are a superb addition to any model set.


  • For creative minds
  • Scale: H0
  • Execution skylight window
  • Length: 34mm
  • Height: 8mm
  • Width: 13mm
  • Age group from 15 years
  • Manufacturer's part 80203

Reviews


Be the first to submit a review