Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Auhagen 80105 H0 Garage Addition

Order Code:  

55-5251

  Copy to clipboard
Brand: Auhagen  Copy to clipboard MPN: 80105  Copy to clipboard EAN-13: 4013285801053
  • Country of Origin:
 Report an error

Discontinued

This H0 scale garage addition from Auhagen is a superb addition to any model set. For optional use of a wood lying - and a steel swinging at. Clear door height 27mm; Clear door width 29mm.


  • For creative minds
  • Scale: H0
  • Age group from 15 years
  • Height: 48mm
  • Length: 90mm
  • Width: 49mm
  • Manufacturer's part 80105

Reviews


Be the first to submit a review