Christmas Opening Hours and Delivery Dates here
Recom 80099274 R-78AA5.0-1.0SMD DC/DC Converter 6.5-18V In 5V Out

Image Representative of Range

Recom 80099274 R-78AA5.0-1.0SMD DC/DC Converter 6.5-18V In 5V Out

Order Code:

49-6833

Brand: Recom MPN: R-78AA5.0-1.0SMD EAN-13: 2050001327932
Qty Unit Price (Ex VAT)
1+ £10.66
5+ £10.28
10+ £10.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 12/01/2026

A Recom R-78AA5.0-1.0 SMD DC to DC Converter that has been manufactured without lead and meets the requirements for RoHS 6/6. The increased reflow soldering temperatures associated with vapour phase soldering make this high efficiency switching regulator, ideally suited for modern pick and place mass production.

The R-78AA5.0-1.0 is supplied with an input voltage of 6.5 to 18V DC and an output voltage of 5V DC.

The efficiency of up to 97% means that very little energy is wasted as heat. The additional features of remote On/Off control and adjustable output voltages will find many uses in the battery-powered, industrial, medical and automotive markets.


  • Grid pitch: 2.54mm
  • Input voltage: 6.5 to 18V DC
  • Output voltage: 3.0 to 5.5V DC
  • Power: 1.0A
  • Specification: SMD
  • Efficiency up to 89-94%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 15.3(L) x 9.6(W)
  • Type: DC to DC Converter R-78AA-1.0 Series
  • Manufacturer's part: R-78AA5.0-1.0
Output Voltage 5V
Input Voltage Range 6.5 to 18V
Power Rating 0.4W
Output Current 1000mA
Number of Outputs 1
Mounting Style SMD
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot