Christmas Opening Hours and Delivery Dates here
Recom 80099273 R-78AA3.3-1.0SMD DC/DC Converter 4.75-18V In 3.3V Out

Recom 80099273 R-78AA3.3-1.0SMD DC/DC Converter 4.75-18V In 3.3V Out

Order Code:

49-6832

Brand: Recom MPN: R-78AA3.3-1.0SMD

Discontinued


A Recom R-78AA3.3-1.0 SMD DC to DC Converter that has been manufactured without lead and meets the requirements for RoHS 6/6. The increased reflow soldering temperatures associated with vapour phase soldering make this high efficiency switching regulator, ideally suited for modern pick and place mass production.

The R-78AA3.3-1.0 is supplied with an input voltage of 4.75 to 18V DC and an output voltage of 3.3V DC.

The efficiency of up to 97% means that very little energy is wasted as heat. The additional features of remote On/Off control and adjustable output voltages will find many uses in the battery-powered, industrial, medical and automotive markets.


  • Grid pitch: 2.54mm
  • Input voltage: 4.75 to 18V DC
  • Output voltage: 3.0 to 5.5V DC
  • Power: 1.0A
  • Specification: SMD
  • Efficiency up to 84-90%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 15.3(L) x 9.6(W)
  • Type: DC to DC Converter R-78AA-1.0 Series
  • Manufacturer's part: R-78AA3.3-1.0
Output Voltage 3.3V
Input Voltage Range 4.75 to 18V
Power Rating 0.4W
Output Current 1000mA
Number of Outputs 1
Mounting Style SMD
Temperature Range -40 to +85°C

Trustpilot