Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Recom 80099269 R-78AA3.3-0.5SMD DC/DC Converter 4.75-32V In 5V Out

Recom 80099269 R-78AA3.3-0.5SMD DC/DC Converter 4.75-32V In 5V Out

Order Code:  

49-6829

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: R-78AA3.3-0.5SMD  Copy to clipboard
 Report an error

Discontinued

A Recom R-78AA3.3-0.5 SMD DC to DC Converter that has been manufactured without lead and meets the requirements for RoHS 6/6. The increased reflow soldering temperatures associated with vapour phase soldering make this high efficiency switching regulator, ideally suited for modern pick and place mass production.

The R-78AA3.3-0.5 SMD is supplied with an input voltage of 4.75 to 32V DC and an output voltage of 5V DC.

The efficiency of up to 97% means that very little energy is wasted as heat. The additional features of remote On/Off control and adjustable output voltages will find many uses in the battery-powered, industrial, medical and automotive markets.


  • Grid pitch: 2.54mm
  • Input voltage: 4.75 to 32V DC
  • Output current: 500mA
  • Output voltage: 3 to 5.5V DC
  • Power: 0.5A
  • Specification: SMD
  • Efficiency up to 81-91%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 15.3(L) x 9.6(W)
  • Type: DC to DC Converter R-78AA-0.5 Series
  • Manufacturer's part: R-78AA3.3-0.5
Mounting Style SMD
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 5V
Output Current Min N/A
Output Current Max 500mA
Power Rating 0.4W
Supply Voltage Range 4.75 to 32V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review