This Recom DC to DC Single Output converter is from the R-78HBxx-0.3L series. The switching regulator is ideally suited to replace the 1A 78xx linear regulators and is pin compatible. The convertor has a high voltage input range, and an efficiency of up to 97%, meaning that very little energy is wasted as heat, so there is no need for any heat sinks with their additional space.
The L-Version with 90° pins allows direct replacement for laid-flat regulators where component height is at a premium. The low ripple and noise figures, and a short circuit input current of typically only 15mA, round off the specifications of this versatile converter series.
Typical applications include telecommunication, automotive, industrial, aerospace and battery powered applications.
Accuracy: 2%Grid pitch: 2.54mmMaterial: UL94-VOLow ripple and noise Fully certified to EMC standardsOutput current: 0.3AOutput voltage: 24V DCSpecification: SIP3Efficiency: 82%Operating Temperature from -40°C to +85°C'L' Version with 90° pinsDimensions: 11.5(L) x 7.5(W) x 10.2(H)mmType: DC to DC Converter R-78HBxx-0.3 (L) SeriesManufacturer's part: R-78HB24-0.3L
| Output Voltage |
24V |
| Input Voltage Range |
36 to 72V |
| Power Rating |
0.65W |
| Output Current |
300mA |
| Number of Outputs |
1 |
| Mounting Style |
SIP-3 |
| Temperature Range |
-40 to +85°C |