Christmas Opening Hours and Delivery Dates here

Recom 80099030 R-6212P DC/DC Converter 14-32V In 12V Out

Order Code:

49-8191

Brand: Recom MPN: R-6212P EAN-13: 2050001794680
Qty Unit Price (Ex VAT)
1+ £24.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 16/01/2026

The Recom R-6212.0P is a high performance SIP12, 2A DC to DC Converter with an adjustable output voltage. The synchronous rectification yields excellent efficiencies of up to 97%.

The converter features a short circuit protection with an internal crowbar function to reduce the short circuit input current to under 50mA during fault conditions. This non-isolated converter is supplied with the pins in the vertical through hole position.


  • Non-isolated
  • Input voltage: 14-32V DC
  • Output voltage: 12V DC
  • Voltage adjust range: 3.3-15V DC
  • Output current: 2A
  • Operating Temperature from -40°C to +85°C
  • Weight: 9g
  • Dimensions: 32.2(L) x 9.1(W)mm
  • Type: DC-DC Converter R-6xxx Series
  • Manufacturer's part: R-6212.0P

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot