Recom 80099029 R-629.0P DC/DC Converter 11-32V In 9V Out

MPN
R-629.0P
Brand
Recom
Order Code
49-8193
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.46
5+ £22.27
10+ £22.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Recom R-629.0P is a high performance SIP12, 2A DC to DC Converter with an adjustable output voltage. The synchronous rectification yields excellent efficiencies of up to 97%.

The converter features a short circuit protection with an internal crowbar function to reduce the short circuit input current to under 50mA during fault conditions. This non-isolated converter is supplied with the pins in the vertical through hole position.


  • Non-isolated
  • Input voltage: 11-32V DC
  • Output voltage: 9V DC
  • Voltage adjust range: 3.3-15V DC
  • Output current: 2A
  • Operating Temperature from -40°C to +85°C
  • Weight: 9g
  • Dimensions: 32.2(L) x 9.1(W)mm
  • Type: DC-DC Converter R-6xxx Series
  • Manufacturer's part: R-629.0P
Output Voltage 9V DC
Power Rating 1W
Output Current 2000mA
Input Voltage Range 11 to 32V
Mounting Style SIP-12
Number of Outputs 1
Temperature Range -40 to +85°C
Type DC/DC converter (print)

Reviews

Be the first to submit a review

Trustpilot