Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Recom 80099025 R-619.0P DC/DC Converter 11-32V In 9V Out

Recom 80099025 R-619.0P DC/DC Converter 11-32V In 9V Out

Order Code:  

49-8190

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: R-619.0P  Copy to clipboard
 Report an error

Discontinued

The Recom R-619.0P is a high performance SIP12, 1A DC to DC Converter with an adjustable output voltage. The synchronous rectification yields excellent efficiencies of up to 97%.

The converter features a short circuit protection with an internal crowbar function to reduce the short circuit input current to under 50mA during fault conditions. This non-isolated converter is supplied with the pins in the vertical through hole position.


  • Non-isolated
  • Input voltage: 11-32V DC
  • Output voltage: 9V DC
  • Voltage adjust range: 3.3-15V DC
  • Output current: 1A
  • Operating Temperature from -40°C to +85°C
  • Weight: 9g
  • Dimensions: 32.2(L) x 9.1(W)mm
  • Type: DC-DC Converter R-6xxx Series
  • Manufacturer's part: R-619.0P

Reviews


Be the first to submit a review