Finder 80.01.0.240.0000 Time Delay Relay, Timer, 1 changeover contact IP20

MPN
80.01.0.240.0000
Brand
Finder
EAN-13
8012823274393
Order Code
50-5328
Country of Origin
Italy
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £51.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockAdditional quantity lead time 7 days

The Finder 80.01.0.240.0000 is a Time Delay Relay from the 80 Series. This Multi-voltage/ Multi-function modular timer is 17.5mm width and 35mm DIN rail mountable. It has six time scales from 0.1 second to 24 hour. This flexibility of operation means that specification is simplified and inventory levels can be kept to a minimum.

This multi-function timer has On-delay (AI) , Interval (DI), Symmetrical flasher (SW (starting pulse on)), Off-delay with control signal (BE), On- and off-delay with control signal (CE) and Interval with control signal on (DE). The contact configuration is 1 CO (SPDT). Rated at 1A and with a flexible voltage range of 12 to 240V AC means that specification is simplified and inventory levels can be kept to a minimum

Both flat blade and cross head screw drivers can be used to adjust the function selector, the timing trimmer, and to disengage the 35mm rail mounting clip.


  • Monofunction, multivoltage
  • 17.5mm wide
  • Six time scales from 0.1s to 24h
  • 35mm DIN rail (EN 60715) mount
  • Contact material: AgCdO
  • Contact type: 1 CO (SPDT)
  • Dimensions: 60.8(H) x 17.5(W)mm
  • Operating voltage: 12 - 240V DC/AC
  • Protection type: IP20
  • Specification: Timer delay relay switch
  • Switching current: 16/30A
  • Switching voltage: 250/400V AC
  • Temperature range: -10°C to +50°C
  • Time range(s): 6 time domains upto 20 hrs
  • Manufacturer's part: Finder 80.01.0.240.0000
Type TDR
Clock function, starting with pause, variable N/A
Clock function, starting with pulse, variable N/A
Depth 56.5mm
Display Potentiometer
EF003360 false
Function delay on de-energization true
Function delay-on energization true
Function flashing, starting with pause, fixed time false
Function flashing, starting with pulse, fixed time false
Function floating contact on de-energization true
Function floating contact on energization true
Function pulse shaping N/A
Function star-delta false
Height 84mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -20°C
Nominal Current 16A
Number of outputs, delayed, change-over contact 1
Number of outputs, delayed, normally closed contact 0
Number of outputs, delayed, normally open contact 0
Number of outputs, undelayed, change-over contact N/A
Number of outputs, undelayed, normally closed contact N/A
Number of outputs, undelayed, normally open contact N/A
Operating Voltage 12-240V
Outputs Relay
Outputs, reversible delayed/undelayed N/A
Pluggable on auxiliary contact block N/A
Rated control supply voltage AC 50 Hz 12 - 240V
Rated control supply voltage AC 60 Hz 12 - 240V
Rated control supply voltage DC 12 - 240V
Remote operation possible false
Suitable as remote control false
Suitable for DIN rail (top hat rail) mounting true
Suitable for front mounting false
Time range 0.1 - 86400s
Type of electric connection Screw connection
Voltage type for actuating AC/DC
Width 17.5mm
With semiconductor output true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot