Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The R-TECH 800037 DIL Switch, Piano Key 12-way 24-pin is suitable for a range of applications including computers, multi-device remote controls and communications equipment.
Ideal for multiple programming functions in computers, including selection of addresses and options on PCBs
No. of Ways | 12 |
---|---|
Type | DIL switch, Through hole |
Contact Configuration | SPST |
Max. Current | 25mA |
Action | Contact switching |
Illumination Type | None |
Illumination Colour(s) | N/A |
No. of Pins | 24 |
Pitch | 2.54 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In