R-TECH 800033 DIL Switch, Piano Key 6-way 12-pin

MPN
800033
Brand
R-TECH
EAN-13
5053556006489
Order Code
80-0033
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £0.885
25+ £0.672
100+ £0.600
1000+ £0.560
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,997 in stockAdditional quantity lead time 5 months

The R-TECH 800033 DIL Switch, Piano Key 6-way 12-pin is suitable for a range of applications including computers, multi-device remote controls and communications equipment.

Ideal for multiple programming functions in computers, including selection of addresses and options on PCBs


  • Contact Configuration: SPST
  • Contact Material: Gold plated, copper alloy
  • Pitch: 2.54mm
  • Max. Current: 25mA
  • Max. Voltage: 24V DC
  • Operating Temperature: -40°C to 105°C
  • On/off status clearly marked on the switch (actuator down = ON)
  • Through Hole Mounting
Type DIL switch, Through hole
Circuit SPST
Number of Positions 6
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Piano
Pitch 2.54mm
Action Contact switching
Illumination Type None
Number of pins 12

Reviews

Be the first to submit a review

Trustpilot