Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Recom 80000192 ROF-78E5.0-0.5SMD-R DC/DC Converter 9-36V In 5V Out

Order Code:  

49-6272

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: ROF-78E5.0-0.5SMD-R  Copy to clipboard
 Report an error

Discontinued

The RECOM ROF-78E5.0-0.5SMD-R DC/DC regulator is a circuit that converts DC voltage from one level to another and maintains that voltage at a constant level. This regulator has a voltage input rang of 9 to 36V with an out voltage of 5V DC and output current of 500mA.


  • High efficiency, isolated, dual unregulated outputs
  • Low profile
  • Short circuit protection
  • Isolated dual output
  • Wide Input Range
  • Efficiency 79-87%
  • Dimensions: 13.50(L) x 12.50(W)
  • Type: Power Supplies - Board Mount
  • Manufacturer's part: ROF-78E5.0-0.5SMD
Mounting Style SMD
Number of Outputs 2
Output Voltage Min N/A
Output Voltage Max 5V
Output Current Min N/A
Output Current Max 500mA
Power Rating N/A
Supply Voltage Range 9 to 36V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review