Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Recom 80000049 R-78C1.8-1.0 DC/DC Converter 5-42V In 1.8V Out

Recom 80000049 R-78C1.8-1.0 DC/DC Converter 5-42V In 1.8V Out

Order Code:  

49-6834

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: R-78C1.8-1.0  Copy to clipboard
 Report an error

Discontinued

The Recom R-78C1.8-1.0 DC/DC Converter is a switching regulator that is ideal for replacing the 1A 78xx linear regulators, and is pin compatible. The R-78C1.8-1.0 is supplied with an input voltage of 5-42V and an output voltage of 1.8V. It features a high efficiency level of up to 96%, short circuit protection and thermal shutdown. Other features include a low profile and a wide voltage input range.


  • Grid pitch: 2.54mm
  • Output current: 1.0A
  • Specification: SIP3
  • Efficiency up to 96%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 11.6(L) x 8.5(W)
  • Type: DC to DC Converter R-78C-1.0 Series
  • Manufacturer's part: R-78C1.8-1.0

Reviews


Be the first to submit a review