Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Posital Fraba ACS-080-2-SC00-HE2-PM 80° 0.1° Accuracy Horizontal Inclinometer

Order Code:  

50-4406

  Copy to clipboard
Brand: Posital Fraba  Copy to clipboard MPN: ACS-080-2-SC00-HE2-PM  Copy to clipboard
 Report an error

Discontinued

A ±80° dual axis, high precision industrial inclinometer with an RS232 interface.
  • Horizontal mounting
  • Accuracy 0.1°
  • Measures tilt and slope
  • Programmable
  • High resolution
  • Temperature compensation
  • Dimensions 52 x 47 x 18mm
  • Protection IP69K

Reviews


Be the first to submit a review