Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Visaton 2915 K 50 WP - 8 Ohm Round Waterproof Speaker 5cm

Order Code:  

35-2907

  Copy to clipboard
Brand: Visaton  Copy to clipboard MPN: 2915  Copy to clipboard EAN-13: 4007540029153
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.77
10+ £5.70
25+ £5.45

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
19 in Stock, despatched same dayAdditional quantity lead time 4 weeks

A high quality 8 Ohm 5cm full range speaker from Visaton particularly well suited to outdoor applications.


  • Moulded plastic cone and plastic basket
  • Absolutely corrosion-resistant and waterproof due to encased magnet and silicon-coated leads
  • Broad frequency response and good voice reproduction
  • Typical applications include outdoor systems and electronic devices
  • CE approved
Type Waterproof
Nominal Size 50mm
Power 3W
Impedance
IP Rating IP65

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review