Kontakt-Chemie 79509-AA Transparent 21 Spray 200ml

MPN
79509-AA
EAN-13
5412386795091
Order Code
87-0710
Country of Origin
Belgium
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £12.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 10/08/2026

A useful spray for use primarily in the production of printed circuit boards. This spray when applied to paper will render the paper translucent and transparent so that PCB designs in journals can be used in photo-etch PCB production.


  • Suitable also for use with PCB production software, when the output has been copied to paper via a dot matrix or laser printer
  • Supplied in 200ml ozone safe aerosol
Type Solvent based spray
Dispensing Method Aerosol
Volume 200ml
Colour Clear
Weight 222g

Reviews

Be the first to submit a review

Trustpilot