Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Graupner 7945 Special Servo DES 707 BB, MG Double Ball Bearing Gear Metal

Order Code:  

64-0806

  Copy to clipboard
Brand: Graupner  Copy to clipboard MPN: 7945  Copy to clipboard EAN-13: 4013389421713
 Report an error

Discontinued

A 20mm Digital Eco Servo (DES) that is ideal for motorised remote control vehicles.


  • 2x Ball bearings
  • Metal gearbox
  • Operating voltage 4.8 to 6.0V
  • Transit speed at 6.0 V, approx. 0.14s/40°
  • Torque at 6.0V, approx. 150Ncm
  • Angular travel incl. trim, approx. 2 x 45°
  • Charging rate at 6.0V approx. 1950mA
  • Dimensions (L x W x H): 40 x 19.5 x 39mm
  • All-up weight, approx. 54g
Operating Voltage 4.8 to 6V
Operating Speed N/A
Operating Torque 150Ncm
Control Digital
Bearings 2
Brushless N/A
Weight 54g

Reviews


Be the first to submit a review