Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Graupner 7932 Midi-Servo DES 587 BB MG Bearings Gear Metal

Order Code:  

64-0814

  Copy to clipboard
Brand: Graupner  Copy to clipboard MPN: 7932  Copy to clipboard EAN-13: 4013389421652
 Report an error

Discontinued

A 13mm Digital Eco Servo (DES) that is ideal for motorised remote control vehicles.


  • 2x Ball bearings
  • Metal gearbox
  • Operating voltage 4.8 to 6.0V
  • Transit speed at 6.0 V, approx. 0.11s/40°
  • Torque at 6.0V, approx. 60Ncm
  • Angular travel incl. trim, approx. 2 x 45°
  • Charging rate at 6.0V approx. 970mA
  • Dimensions (L x W x H): 29.5 x 13 x 31mm
  • All-up weight, approx. 20g
Operating Voltage 4.8 to 6V
Operating Speed N/A
Operating Torque 60Ncm
Control Digital
Bearings 2
Brushless N/A
Weight 20g

Reviews


Be the first to submit a review