WAGO 788-616 Relay DPDT-CO 230VAC IP20

Order Code:

50-9657

Brand: WAGO MPN: 788-616
Qty Unit Price (Ex VAT)
1+ £17.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/03/2026

A 230V AC DPDT-CO miniature switching relay with gold coated contacts.
  • DIN-rail mounting
  • Integrated test ports for simple and efficient troubleshooting
  • Status indication through pluggable LED module with integrated recovery diode
  • Insulated, pluggable jumper system suitable for both coil and load side
  • WMB Marking
  • Integrated recovery diode
  • Mechanical life 3 x 107 operations
  • CAGE CLAMP termination

Caution: The specified nominal current and switching voltage values should not be exceeded to avoid damaging the gold coating.
Coil Voltage 230V AC
Contact Configuration DPDT-CO
Base Unit of Measure PCE
Category Relay and Optocoupler Modules
Coil Current 0.1A
Color gray
Connection Push-in CAGE CLAMP®
Country of origin DE
Customs tariff number 85364900990
ETIM8 Link Classification Reference EC001437
Fine-stranded conductor max. AWG 14 AWG
Fine-stranded conductor max. mm² 2.5 mm²
Fine-stranded conductor min. AWG 14 AWG
Fine-stranded conductor min. mm² 0.34 mm²
Gross weight incl. packing 0.998
Height 54mm
Height in mm Packaging 72
Height inch 3.386 inches
Height mm 86mm
Length 86mm
Length in mm Packaging 353
Manufacturer WAGO
Mounting Type Rail
Operating Temperature -25 to +50°C
Packaging Box
Product Main Function Relay module
Single-stranded conductor max. AWG 14 AWG
Single-stranded conductor max. mm² 2.5 mm²
Single-stranded conductor min. AWG 22 AWG
Single-stranded conductor min. mm² 0.34 mm²
Status ACTIVE
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Switching Current Max 0.1A
Switching Power 4000VA
Switching Voltage Max (AC) 250V AC
Unit of dimension (length, etc.) MMT
Unit Weight KGM
Weight 45.547 g
Width 15mm
Width in mm Packaging 103
Width inch 0.591 inches
Width mm 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot