A 24V DC DPDT-CO miniature switching relay with gold coated contacts.
- DIN-rail mounting
- Integrated test ports for simple and efficient troubleshooting
- Status indication through pluggable LED module with integrated recovery diode
- Insulated, pluggable jumper system suitable for both coil and load side
- WMB Marking
- Integrated recovery diode
- Mechanical life 3 x 107 operations
- CAGE CLAMP termination
Caution: The specified nominal current and switching voltage values should not be exceeded to avoid damaging the gold coating.
| Coil Voltage |
230V AC |
| Contact Configuration |
SPDT-CO |
| Base Unit of Measure |
PCE |
| Category |
Relay and Optocoupler Modules |
| Coil Current |
0.1A |
| Color |
gray |
| Connection |
Push-in CAGE CLAMP® |
| Country of origin |
DE |
| Customs tariff number |
85364900990 |
| ETIM8 Link Classification Reference |
EC001437 |
| Fine-stranded conductor max. AWG |
14 AWG |
| Fine-stranded conductor max. mm² |
2.5 mm² |
| Fine-stranded conductor min. AWG |
14 AWG |
| Fine-stranded conductor min. mm² |
0.34 mm² |
| Gross weight incl. packing |
1.044 |
| Height |
54mm |
| Height in mm Packaging |
72 |
| Height inch |
3.386 inches |
| Height mm |
86mm |
| Length |
86mm |
| Length in mm Packaging |
353 |
| Manufacturer |
WAGO |
| Mounting Type |
Rail |
| Operating Temperature |
-25 to +50°C |
| Packaging |
Box |
| Product Main Function |
Relay module |
| Single-stranded conductor max. AWG |
14 AWG |
| Single-stranded conductor max. mm² |
2.5 mm² |
| Single-stranded conductor min. AWG |
22 AWG |
| Single-stranded conductor min. mm² |
0.34 mm² |
| Status |
ACTIVE |
| Stripping length of 1 mm |
9mm |
| Stripping length up to 1 mm |
10mm |
| Switching Current Max |
0.05A |
| Switching Power |
4000VA |
| Switching Voltage Max (AC) |
250V AC |
| Unit of dimension (length, etc.) |
MMT |
| Unit Weight |
KGM |
| Weight |
47.847 g |
| Width |
15mm |
| Width in mm Packaging |
103 |
| Width inch |
0.591 inches |
| Width mm |
15mm |
To use this facility please Sign In.
Sign In