WAGO 788-515 115VAC 8A DPDT-CO DIN Rail Mountable Relay Module

MPN
788-515
Brand
WAGO
EAN-13
4045454389512
Order Code
52-2914
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/06/2026

This WAGO 788-515 115VAC 8A DPDT-CO Relay Module is fitted with a Red LED status indicator. The module is DIN-35 Rail mountable, and utilises push-in CAGE CLAMP® technology for efficient installation.
  • Reinforced insulation between coil and contacts
  • Easy commoning using adjacent jumpers
  • Marking using WMB Multi markers and group marker carriers
  • Push-in CAGE CLAMP® technology
  • DIN-35 Rail mountable

Type Interface Relay Module
Category Relay and Optocoupler Modules
Coil Voltage 115V
Colour Grey
Connection Push-in CAGE CLAMP®
Contact Configuration DPDT-CO
Fine-stranded conductor max. AWG 14 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 14 AWG
Fine-stranded conductor min. mm² 0.34mm²
Height 86mm
Height inch 3.386inches
Height mm 86mm
Length 54mm
Mounting Type DIN rail
Operating Temperature -40 to +70°C
Product Main Function Relay module
Single-stranded conductor max. AWG 14 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 22 AWG
Single-stranded conductor min. mm² 0.34mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Switching Current Max 8A
Switching Power 2000VA
Switching Voltage Max (AC) 250VA
Unit Weight KGM
Weight 45g
Width 15mm
Width inch 0.591inches
Width mm 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot