WAGO 788-506 24VAC 16A SPDT-CO DIN Rail Mountable Relay Module

Order Code:

52-2911

Brand: WAGO MPN: 788-506 EAN-13: 4045454424121
Qty Unit Price (Ex VAT)
1+ £8.73
5+ £8.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 9 days

This WAGO 788-506 24VDC 16A SPDT-CO Relay Module is fitted with a Red LED status indicator. The module is DIN-35 Rail mountable, and utilises push-in CAGE CLAMP® technology for efficient installation.
  • Reinforced insulation between coil and contacts
  • Easy commoning using adjacent jumpers
  • Marking using WMB Multi markers and group marker carriers
  • Push-in CAGE CLAMP® technology
  • DIN-35 Rail mountable

Type Interface Relay Module
Coil Voltage 24V
Contact Configuration SPDT-CO
Height 86mm
Length 54mm
Mounting Type DIN rail
Operating Temperature -40 to +70°C
Switching Current Max 16A
Switching Power 4000VA
Switching Voltage Max (AC) 250VA
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot