WAGO 788-354 24VDC 16A SPDT-CO DIN Rail Mountable Relay Module

MPN
788-354
Brand
WAGO
EAN-13
4055143184168
Order Code
52-2910
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/06/2026

This WAGO 788-354 24VDC 16A SPDT-CO Relay Module is fitted with a Red LED status indicator. The module is DIN-35 Rail mountable, and utilises push-in CAGE CLAMP® technology for efficient installation.
  • Reinforced insulation between coil and contacts
  • Easy commoning using adjacent jumpers
  • Marking using WMB Multi markers and group marker carriers
  • Push-in CAGE CLAMP® technology
  • DIN-35 Rail mountable

Type Interface Relay Module
Coil Voltage 24V
Contact Configuration SPDT-CO
Height 86mm
Length 54mm
Mounting Type DIN rail
Operating Temperature -40 to +70°C
Switching Current Max 16A
Switching Power 4000VA
Switching Voltage Max (AC) 250VA
Weight 44.1g
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot