This relay module consists of a 24V DPDT-CO miniature switching relay together with an electrical and mechanical power indicator, both mounted in a DIN-Rail mounting socket. The switching specification of 4kVA and 250V AC means that this relay module is suitable for a wide variety of applications.
- Plug base with miniature switching relay and indicator
- Connection via CAGE CLAMP tension spring terminals
- Ultra-compact switching relay
- Plug-and-play
- IP20 Rating
| Category |
Relay and Optocoupler Modules |
| Coil Current |
16A |
| Coil Voltage |
24V DC |
| Connection |
Push-in CAGE CLAMP® |
| Contact Configuration |
DPDT-CO |
| Fine-stranded conductor max. AWG |
14 AWG |
| Fine-stranded conductor max. mm² |
2.5mm² |
| Fine-stranded conductor min. AWG |
14 AWG |
| Fine-stranded conductor min. mm² |
0.34mm² |
| Height |
73mm |
| Height inch |
3.386inches |
| Height mm |
86mm |
| Length |
86mm |
| Mounting Type |
Rail |
| Operating Temperature |
-25 to +50°C |
| Product Main Function |
Relay module |
| Single-stranded conductor max. AWG |
14 AWG |
| Single-stranded conductor max. mm² |
2.5mm² |
| Single-stranded conductor min. AWG |
22 AWG |
| Single-stranded conductor min. mm² |
0.34mm² |
| Stripping length of 1 mm |
9mm |
| Stripping length up to 1 mm |
10mm |
| Switching Current Max |
16A |
| Switching Power |
4000VA |
| Switching Voltage Max (AC) |
250V AC |
| Unit Weight |
KGM |
| Weight |
34.608g |
| Width |
15mm |
| Width inch |
0.591inches |
| Width mm |
15mm |
To use this facility please Sign In.
Sign In