WAGO 788-341 Relay SPDT-CO 24VDC IP20

MPN
788-341
Brand
WAGO
EAN-13
4050821226758
Order Code
50-3461
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/06/2026

This relay module consists of a 24V SPDT-CO miniature switching relay together with an electrical and mechanical power indicator, both mounted in a DIN-Rail mounting socket. The switching specification of 4kVA and 250V AC means that this relay module is suitable for a wide variety of applications.
  • Plug base with miniature switching relay and indicator
  • Connection via CAGE CLAMP tension spring terminals
  • Ultra-compact switching relay
  • Plug-and-play
  • IP20 Rating
Type Relay
Category Relay and Optocoupler Modules
Coil Current 16A
Coil Voltage 24V DC
Connection Push-in CAGE CLAMP®
Contact Configuration SPDT-CO
Fine-stranded conductor max. AWG 14 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 14 AWG
Fine-stranded conductor min. mm² 0.34mm²
Height 73mm
Height inch 3.386inches
Height mm 86mm
Length 86mm
Mounting Type Rail
Operating Temperature -25 to +50°C
Product Main Function Relay module
Single-stranded conductor max. AWG 14 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 22 AWG
Single-stranded conductor min. mm² 0.34mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Switching Current Max 16A
Switching Power 4000VA
Switching Voltage Max (AC) 250V AC
Unit Weight KGM
Weight 48.434g
Width 15mm
Width inch 0.591inches
Width mm 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot