WAGO 788-120 Status indicator DC 24V (12V-24V)

Order Code:

51-0963

Brand: WAGO MPN: 788-120
Qty Unit Price (Ex VAT)
25+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 26/03/2026

A pluggable status indicator module designed for use with the 788 series.
Coil Voltage 250V AC
Base Unit of Measure PCE
Category Relay and Optocoupler Modules
Coil Current 16A
Country of origin DE
Customs tariff number 85318070000
ETIM8 Link Classification Reference EC002586
Gross weight incl. packing 0.107
Height in mm Packaging 52
Length in mm Packaging 109
Manufacturer WAGO
Operating Temperature -25 to +70°C
Packaging Box
Product Main Function Status indication
Status ACTIVE
Switching Current Max 16A
Switching Voltage Max (AC) 250V AC
Unit of dimension (length, etc.) MMT
Unit Weight KGM
Weight 1.492 g
Width in mm Packaging 109

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot