WAGO 788-115 Insulated 4-Way 18A Light Grey Jumper

MPN
788-115
Brand
WAGO
EAN-13
4045454469368
Order Code
52-2903
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £0.667
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 9 days

This WAGO 788-115 Four Pole Fully Insulated Jumper is rated at 18A and is supplied in a light grey colour.
  • Fully insulated
  • Rated at 18A
  • Light Grey finish
Type Jumper bar
Depth 3.1mm
Height 21.5mm
Number of Ways 4
Rated current 18A
Width 49.2mm

Reviews

Be the first to submit a review

Trustpilot