WAGO 788-114 Insulated 3-Way 18A Light Grey Jumper

Order Code:

52-2902

Brand: WAGO MPN: 788-114 EAN-13: 4045454469351
Qty Was Unit Price (Ex VAT)
1+ £0.498 £0.348
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched same dayAdditional quantity lead time 9 days

This WAGO 788-114 Three Pole Fully Insulated Jumper is rated at 18A and is supplied in a light grey colour.
  • Fully insulated
  • Rated at 18A
  • Light Grey finish
Type Jumper bar
Depth 3.1mm
Height 21.5mm
Number of Ways 3
Rated current 18A
Width 34.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot