WAGO 788-101 Socket for 25mm Relay 1CO

MPN
788-101
Brand
WAGO
Order Code
51-0961
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £3.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/06/2026

A DIN-rail mounting relay socket that is designed for the 788 series of pluggable switching relays. Suitable for 25mm SPDT-CO relays with a pin spacing of 5mm.
  • CAGE CLAMP termination

Ambient temperature and tensile strength is relay dependent.
Category Relay and Optocoupler Modules
Coil Current 16A
Coil Voltage 250V AC
Colour Grey
Connection Push-in CAGE CLAMP®
Contact Configuration SPDT-CO
Fine-stranded conductor max. AWG 14 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 14 AWG
Fine-stranded conductor min. mm² 0.34mm²
Height 63mm
Height inch 3.386inches
Height mm 86mm
Length 86mm
Mounting Type Rail
Operating Temperature -25 to +70°C
Product Main Function Socket without relay
Single-stranded conductor max. AWG 14 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 22 AWG
Single-stranded conductor min. mm² 0.34mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Switching Current Max 16A
Switching Power 4000VA
Switching Voltage Max (AC) 250V AC
Unit Weight KGM
Weight 31.014g
Width 15mm
Width inch 0.59inches
Width mm 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot