WAGO 787-2861/600-000 Single Channel 24VDC 6.0A Electronic Circuit Breaker

MPN
787-2861/600-000
Brand
WAGO
EAN-13
4055143533607
Order Code
52-2892
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 9 days

This WAGO 787-2861/600-000 Single Channel 24VDC 6.0A Electronic Circuit Breaker is a space-saving solution that provides safe and dependable tripping in the event of a short circuit or overload on its secondary side.

The Electronic Circuit Breakers in the WAGO 787 Series enable the use of economical standard power supplies. Their design minimises the amount of wiring required by offering two connectible voltage output terminals.


  • Space-saving design
  • Switch-on capacity > 50,000 μF
  • Enables the use of standard power supplies
  • Minimises wiring via two voltage outputs
  • Adjustable status signal via single or group message
  • Activate via remote input or local switch
Type ECB
Category Protective Devices and Electronics
Connection Push-in CAGE CLAMP®
Dimensions 94 x 6 x 97.8mm
Fine-stranded conductor max. AWG 14 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 14 AWG
Fine-stranded conductor min. mm² 0.34mm²
Height 94mm
Height inch 3.701inches
Input Voltage 24V
Mounting Type DIN-35 rail
Number of Channels 1
Output Current 6A
Output Voltage 18 - 30V
Product Main Function Electronic circuit breaker
Single-stranded conductor max. AWG 14 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Unit Weight KGM
Voltage Rating - DC 24V DC
Weight 34g
Width 6mm
Width inch 0.236inches

Reviews

Be the first to submit a review

Trustpilot