Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This WAGO 787-2861/108-020 Single Channel 24VDC 1.0-8.0A Electronic Circuit Breaker is a space-saving solution that provides safe and dependable tripping in the event of a short circuit or overload on its secondary side.
The Electronic Circuit Breakers in the WAGO 787 Series enable the use of economical standard power supplies. Their design minimises the amount of wiring required by offering two connectible voltage output terminals.
Input Voltage | 24V |
---|---|
Output Voltage | 18 - 30V |
Output Current | 1 - 8A |
Mounting Type | DIN-35 rail |
Type | ECB |
No. of Channels | 1 |
Weight | 37g |
Dimensions | 94 x 6 x 97.8mm |
To use this facility please Sign In.
Sign In