Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This WAGO 787-1201 Compact Single Phase 12VDC 2.5A Switched-Mode Power Supply is suitable for both parallel and series operations.
The PSU is designed with safety and precision in mind, with an electrically isolated and adjustable output voltage range of 10-14V. Built in optical indication also enables you to check the status of your PSU at a glance via the DC-OK Green LED.
Ideal for use in distribution boxes, the unit has a stepped profile and screw mounts for simplified installation.
Input Voltage | 100 to 240V |
---|---|
Output Voltage | 10 - 14V |
Output Current | 2.5A |
No. of Outputs | 1 |
Type | Switched-Mode Power supply |
Dimensions | 56 x 54 x 90mm |
Mounting Type | DIN-35 rail |
Weight | 319g |
To use this facility please Sign In.
Sign In