Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Major Brushes 7840 Tile Cutter 4" x 4"

Order Code:  

06-0727

  Copy to clipboard
Brand: Major Brushes  Copy to clipboard MPN: 7840  Copy to clipboard EAN-13: 5060098474256
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £20.42

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
10 in Stock, despatched same dayAdditional quantity lead time 7 days

A cutter for producing 102mm (4in.) square tiles from clay. The design ensures that each tile is cut to a regular and consistent size and that its edges are not deformed during cutting.


  • 102mm (4in.) square, stainless steel tile cutter
  • Spring loaded plunger releases clay once cut
Type Tile cutter
Size 102 x 102mm
Capacity N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review