Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 783-607 2-conductor Ground Terminal Block Green-yellow

Order Code:  

59-0853

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 783-607 Copy to clipboard EAN-13: 4045454084738
 Report an error
Qty Unit Price (Ex VAT)
25+ £6.43

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 7 days
4 available to back OrderBack-order availability date - 09/06/2024
WAGO 783-607 2-conductor Ground Terminal Block . Colour Green-yellow, 25pcs.
  • Manufacturer part No. 783-607
  • Nominal current 76A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 6
  • AWG min. 24
  • Max. cross section 16mm²
  • Min. cross section 0.2mm²
  • Colour Green-yellow
  • Contents 25pcs
  • Length 12mm
  • Width 12mm
  • Height 43.5mm
  • Weight 45.2g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review