A transparent R-TECH control knob / button, compatible with PCB mounting push button switches with 3.3mm square shafts.
- Type: Actuator knob
- Shape: Round with concave end
- Colour: Transparent
- Dimensions: 8.15 x 8.8 mm
- Shaft size: Fits 3.3 x 3.3 mm shaft
- Sold as single items
Type |
Knob |
Illumination Type |
N/A |
Shaft Dimensions |
3.3 x 3.3mm |
Action |
N/A |
Contact Configuration |
N/A |
Illumination Colour(s) |
N/A |
Max. Current |
N/A |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In