Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


RVFM GPF-441-211 Miniature BCD Edge Switch

Order Code:  

78-0850

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: GPF-441-211 Copy to clipboard
 Report an error

Discontinued

High quality matt black snap-together push-button operated edge switches with white engraved legends.

The switches have a Binary Coded Decimal output.


  • Miniature edge switch
  • BCD output
  • 50V AC contact voltage
  • 100mA contact current
  • 200mΩ contact resistance
  • Gold plated make-before-break contacts
  • Push button actuators
  • 800V AC dielectric strength
  • -20 to +65°C operating temperature
  • 200,000 ops operating life
  • 16mm long, 21mm wide, 16mm high

See 78-0855 for suitable end-cheeks.


Type Edge switch
Contact Configuration Make before break
Max. Current 0.1A
Action Count
Illumination Type None
Illumination Colour(s) N/A

Reviews


Be the first to submit a review