WAGO 770-703 3 Pole 10mm Socket with Strain Relief Snap In Black

Order Code:

21-5908

Brand: WAGO MPN: 770-703 EAN-13: 4044918252560
Qty Unit Price (Ex VAT)
100+ £2.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 20/03/2026

Snap-in 3-pole socket with strain relief from WAGO.


  • 100% protected against mismating
  • Pitch 10mm
  • Rated current 25A
  • Colour: black
  • Depth 36mm
  • Width 35.5mm
  • Height 17.5mm
  • Manufacturer's part 770-703
Pitch 10mm
Current Rating 25A
Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot