WAGO 770-635 3 Pole 10mm h-distribution Connector Leads 1 Plug + 2 Socket Black

Order Code:

21-5907

Brand: WAGO MPN: 770-635 EAN-13: 4045454251468
Qty Unit Price (Ex VAT)
50+ £5.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 20/03/2026

A 3-pole H-distribution connector from WAGO with 1 plug and 2 sockets suitable for flying leads.


  • 100% protected against mismating
  • 3rd locking lever
  • Rated current 25A
  • Pitch 10mm
  • Number of poles 3
  • Number of potentials 3
  • Colour: black
  • Polyamide 66 insulation
  • Height 32.7mm
  • Width 30mm
  • Depth 51mm
  • Manufacturer's part 770-635

Pitch 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot