WAGO 770-608 3 Pole 10mm Intemediate Coupler 1 Plug + 5 Socket Black

Order Code:

21-5905

Brand: WAGO MPN: 770-608 EAN-13: 4045454251376
Qty Unit Price (Ex VAT)
25+ £9.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 20/03/2026

A 3-pole intermediate coupler from WAGO with 1 plug and 5 sockets.


  • 100% protected against mismating
  • Rated current 25A
  • Pitch 10mm
  • Number of poles 3
  • Number of potentials 3
  • Colour: black
  • Polyamide 66 insulation
  • Height 48mm
  • Width 30mm
  • Depth 46mm
  • Manufacturer's part 770-608

Body Style Coupler
Current Rating 25A
Mounting Feature Snap-in
Mounting Type Pluggable
No of Ways Per Row 3
Pitch 10mm
Series 770

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot