WAGO 770-606 3 Pole 10mm T Distribution Connector 1 Plug + 2 Socket Black

Order Code:

21-5904

Brand: WAGO MPN: 770-606 EAN-13: 4044918582087
Qty Unit Price (Ex VAT)
50+ £3.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 20/03/2026

A 3-pole T-distribution connector from WAGO with 1 plug and 2 sockets.


  • 100% protected against mismating
  • Rated current 25A
  • Pitch 10mm
  • Number of poles 3
  • Number of potentials 3
  • Colour: black
  • Polyamide 66 insulation
  • Height 36.1mm
  • Width 34mm
  • Depth 48.9mm
  • Manufacturer's part 770-606

Pitch 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot