Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 769-312 End And Intermediate Plate 1.1mm thick Orange

Order Code:  

59-0696

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 769-312 Copy to clipboard EAN-13: 4017332601634
 Report an error
Qty Unit Price (Ex VAT)
25+ £0.375

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 7 days
4 available to back OrderBack-order availability date - 09/06/2024
WAGO 769-312 End And Intermediate Plate . 1.1mm thick. Colour Orange, 100pcs.
  • Manufacturer part No. 769-312
  • Colour Orange
  • Contents 100pcs
  • Width 1.1mm
  • Height 24.1mm
  • Weight 2.143g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review