Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 769-151 4-pin Carrier Terminal Block Grey

Order Code:  

59-1082

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 769-151 Copy to clipboard EAN-13: 4044918542456
 Report an error
Qty Unit Price (Ex VAT)
50+ £1.17

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Standard factory lead time 7 days
541 available to back OrderBack-order availability date - 09/06/2024
WAGO 769-151 4-pin Carrier Terminal Block . Complies with EN60715. Colour Grey, 50pcs.
  • Manufacturer part No. 769-151
  • Nominal voltage 500V
  • Nominal current 32A
  • Rated surge voltage 6 kV
  • Pins per row 4
  • No. of rows 1
  • Number of pins 4
  • Colour Grey
  • Contents 50pcs
  • Length 5mm
  • Width 5mm
  • Height 28.5mm
  • Weight 8.59g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review