Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beurer 767.15 BG 39 Glass Diagnostic Scales - 150kg Capacity

Order Code:  

58-3321

  Copy to clipboard
Brand: Beurer  Copy to clipboard MPN: 767.15  Copy to clipboard EAN-13: 4211125767150
  • Country of Origin:
 Report an error

Discontinued

These 150kg glass diagnostic scales from Beurer is the ideal device for body fat, muscle and water analysis. Designed to determine body weight, body fat, body water and muscle percentage, bone mass, calorie requirement and ideal weight, the scales have a number of features, including the easy to read large 2-line LCD display, 5 activity levels, 10 user memories, automatic switch-off and Tap-on technology.
  • Colour: Glass, stainless steel
  • Memory slots: 10
  • Weight range: 150kg
  • Square standing surface made of safety glass (30 x 30cm)
  • Electrodes made of brushed stainless steel
  • 150kg carrying capacity
  • Digit size: 21mm
  • Graduation: 0.1% for body fat, body water and muscle percentage
  • Interpretation pyramid for body fat
  • Conversion from kg/lb/st
  • Batteries included
  • Manufacturer's part 767.15

Reviews


Be the first to submit a review