Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


National Geographic 76/700mm Reflector Telescope

Order Code:  

51-3009

  Copy to clipboard
Brand: National Geographic  Copy to clipboard MPN: 9011300  Copy to clipboard EAN-13: 4007922201535
  • Country of Origin:
 Report an error

Discontinued

This National Geographic Reflector Telescope has a 76mm aperture so is big enough to let you explore craters on the moon, and seek out the planets, but has a small enough price to make this a very affordable product for anyone entering into the field of astronomy. The Alt/Az mount is simple and easy to use, and the telescope could not be easier to set up or transport. Like all reflecting telescopes, this one will not show any disturbing colour fringes.
  • Includes three eyepieces: 4mm, 12.5mm and 20mm, plus 3x Barlow lens and 5 x 24 viewfinder
  • Focal length 700mm


Reviews


Be the first to submit a review