Draper 76490 Storm Force® SDS+ Rotary Hammer Drill (900W)

MPN
76490
Brand
Draper
EAN-13
5010559764907
Order Code
92-0284
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £68.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 102 in stock

Features: 3 functions - Drill, Hammer and Chisel, Safety clutch, Depth rod, Supplied with adjustable side handle, 2 x SDS+ chisels, 3 x SDS+ drill bits and 2.2m cable with BS Plug

  • Voltage 230V
  • Wattage 900W
  • No load speed 850rpm
  • Max impact rate 4100bpm
  • Impact joules 4J
  • Drilling capacity masonry 26mm
  • Drilling capacity wood 40mm
  • Drilling capacity steel 13mm
  • Supplied in case Yes
  • Weight 3.36kg
Type Drill

Reviews

Be the first to submit a review

Trustpilot