Draper Expert 76171 Liquid Cooled Induction Heater (3.5kW)

MPN
76171
EAN-13
5010559761715
Order Code
91-9573
Country of Origin
Czech Republic
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2364.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stockBack-order availability date - 22/09/2026

Expert Quality, high powered, high specification, liquid cooled industrial induction heater. Designed for industrial workshops where controlled, safe and efficient heating of ferrous and some non-ferrous metals is required. Attached with a precise focusing tip for accurate work and fully adjustable, computer controlled, three heating modes. An ability to link, via the universal remote control software with external digital or analogue systems enable the user to utilise the control software to the maximum, whilst the quiet cooling internal fan assisted radiators allow continuous use. These features enable the user to replace dangerous and difficult to control oxy-acetylene gas heating with simple to use, but highly effective, electrical induction heating.

  • Input power 3.5kW
  • Operating frequency 20 - 60kHz
  • Voltage supply 230V 50/60Hz
  • Max current 16A
  • Output power 3kW (16A supply)
  • Liquid tank 1.5L
  • Dimensions 430 x 200 x 200mm
  • Weight 14.6kg approx
Type Induction Heating
Voltage 230V AC
Dimension 430 x 200 x 200mm
Dimensions 430 x 200 x 200mm
Input power 3.5kW
Input power 3.5kW
Operating Frequency 20 - 60kHz
Weight 14.6kg approx

Reviews

Be the first to submit a review

Trustpilot