Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

LED Lenser 7613 V9 Micro Lenser High End LED

Order Code:  

52-0589

  Copy to clipboard
Brand: LED LENSER  Copy to clipboard MPN: 7613 Copy to clipboard
 Report an error

Discontinued

The LED-LENSER 7513 V9 Micro-Lenser High End LED is quite simply a power station on your key ring. Measuring just over 5cm long and weighing only 17g, the world's smallest torch is unbelievably powerful. The torch in a high-quality metal casing is supplied with batteries - battery service life approximately 100 hours. The pushbutton can be locked by the clip.
  • 1 LED
  • Including key ring
  • Compact and light
  • 4x AG3 button cell batteries (included)
  • Silver colour
  • 9.5 x 51.5mm (Ø x L)
  • 50 000h/per set of batteries - approximately 100 hrs light
  • High End LED
  • 15lm uminous flux (lumen)
  • Metal material
  • Not watertight
  • 15g weight
  • Manufacturer's part 7513

Reviews


Be the first to submit a review

Trustpilot