Christmas Opening Hours and Delivery Dates here

Antex U9825F0 760RWK Hot Air - Rework Station

Order Code:

85-4756

Brand: Antex MPN: U9825F0 EAN-13: 5015044069123
Qty Unit Price (Ex VAT)
1+ £215.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/02/2026

The Antex 760RWK, Hot Air Rework and Digital Soldering Station is fully compatible with the latest European EMC and CE regulations and is housed in a rugged metal case, suitable for the most demanding industrial and educational environments.

The TC50A soldering iron supplied with the 760RWK is fitted with heat resistant silicone cable and a 2.3mm bit.


Type Hot air / soldering station
Output Wattage 700W
Power Supply 24V
Temperature Range 100 to 500°C

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, October 27, 2015 | Question by: Rapid Customer | Product code: 85-4756
Q. What is the inside diameter of the hot air nozzle please (or the outside diameter of the tool. Are there PLCC nozzles available for the hot air tool? Is the hot air tool heating element replaceable, cost?
A. Hi Graham, thank you for your question. The inside diameter of the nozzle is 22mm and the diameter of the outside of the tool is 21.4mm.

Reviews

Be the first to submit a review

Trustpilot