Christmas Opening Hours and Delivery Dates here

Switchcraft 760 DC Power Plug 2.5mm Black

Order Code:

20-0888

Brand: Switchcraft MPN: 760
Qty Unit Price (Ex VAT)
1+ £5.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched same dayAdditional quantity lead time 2 days

Professional 2.5mm black screw locking DC power plug from Switchcraft.


  • Voltage rating 12V DC
  • Current rating 5A
  • Connector size 2.5mm
Type Screw-locking
Plug / Socket Plug
Current Rating 5A
Body Material Moulded plastic
Connector Size 2.5mm
Voltage Rating 12V

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, November 19, 2018 | Question by: Rapid Customer | Product code: 20-0888
Q. Hi, what is the barrels outer diameter measurement?
A. Hi Peter, thank you for your question. These are a standard 5.5mm outer diameter.

Reviews

Be the first to submit a review

Trustpilot